Schaffner 180 μH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 50A Idc, 0.9mΩ Rdc 600,1000 V ac V dc,
- RS Stock No.:
- 769-0619
- Mfr. Part No.:
- RB6132-50-0M2
- Manufacturer:
- Schaffner
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 769-0619
- Mfr. Part No.:
- RB6132-50-0M2
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 180 μH |
Maximum DC Current | 50A |
Mounting Type | Radial |
Maximum DC Resistance | 0.9mΩ |
Tolerance | -30 → +50% |
Length | 67.9mm |
Depth | 66.9mm |
Height | 52mm |
Dimensions | 67.9 x 66.9 x 52mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB6132 |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.5mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |