- RS Stock No.:
- 167-0257
- Mfr. Part No.:
- B82730U3451A020
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-0257
- Mfr. Part No.:
- B82730U3451A020
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B82730U Series Common Mode Chokes
B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 450mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.75Ω |
Tolerance | -30 → +50% |
Length | 16.5mm |
Depth | 11mm |
Height | 16.5mm |
Dimensions | 16.5 x 11 x 16.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 8mm |
Series | B82730U |
Maximum Operating Temperature | +40°C |
Terminal Type | PC Pin |
Lead Diameter | 0.6mm |