Wurth Elektronik 35 mH Nano Crystal Common Mode Choke, Max SRF:300 MHz, 5 A Idc, 90 mΩ Rdc 250V ac, WE-CMBNC

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 box of 15 units)*

TWD10,677.00

(exc. GST)

TWD11,210.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
15 - 60TWD711.80TWD10,677.00
75 +TWD640.70TWD9,610.50

*price indicative

RS Stock No.:
163-5559
Mfr. Part No.:
7448060535
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

35mH

Maximum DC Current

5A

Mount Type

Through Hole

Test Frequency

50Hz

Packaging

Tray & Carton

Maximum DC Resistance

90mΩ

Diameter

42mm

Lead Diameter

0.8mm

Automotive Standard

No

Height

46mm

Core Material

Nano Crystal

Minimum Operating Temperature

-40°C

Maximum Voltage

250V ac

Maximum Self Resonant Frequency

300MHz

Maximum Operating Temperature

125°C

Inductance Tolerance

-30 to 50 %

Length

42mm

Termination Style

Solder

Lead Pitch

10mm

Standards/Approvals

REACH, VDE, RoHS, ENEC 10

Depth

27mm

Series

WE-CMBNC

COO (Country of Origin):
CN

Wurth WE-CMBNC Series Common Mode Power Line Chokes


Very high permeability nanocrystalline core material

Improved isolation throughit's plastic case and winding spacer

High and stable inductance values at high temperatures

High rated currents

Broadband suppression

Small size Frequency range: 1 kHz-300 MHz

Applications include:


Power electronics

Power line input and output filters

Radio interference suppression in motors

Suppression for common mode noise

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy