- RS Stock No.:
- 197-1273
- Mfr. Part No.:
- EA DOGM240B-6
- Manufacturer:
- Display Visions
Discontinued product
- RS Stock No.:
- 197-1273
- Mfr. Part No.:
- EA DOGM240B-6
- Manufacturer:
- Display Visions
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
Specifications
Attribute | Value |
---|---|
Character Rows | 240 |
Characters per Row | 64 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Illumination Colour | Blue |
Controller Type | UC1611 |
Display Matrix Technology | STN |
Voltage Rating | 3.3V |
Series | EA DOG |
Current Rating | 500µA |
Bezel Included | Yes |