- RS Stock No.:
- 790-7416
- Mfr. Part No.:
- A9S65140
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 790-7416
- Mfr. Part No.:
- A9S65140
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 40A |
Voltage Rating | 240V |
Series | iSW |
Normal State Configuration | NO |
Range | Acti 9 |
Length | 18mm |
Width | 82mm |
Depth | 70mm |
Throw Configuration | Single |