Cosel DC-DC Converter, ±15V dc/ 350mA Output, 18 → 36 V dc Input, 10.5W, Through Hole, +71°C Max Temp -40°C Min
- RS Stock No.:
- 138-578
- Mfr. Part No.:
- ZUW102415
- Manufacturer:
- Cosel
Temporarily out of stock - back order for despatch 31/01/2025, delivery within 4 working days
Added
Price (VAT excluded) Each
TWD1,843.00
(exc. GST)
TWD1,935.15
(inc. GST)
Units | Per unit |
1 + | TWD1,843.00 |
- RS Stock No.:
- 138-578
- Mfr. Part No.:
- ZUW102415
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10.5W |
Input Voltage Nominal | 24 V dc |
Output Current | 350mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 500V ac |
Depth | 7mm |
Length | 45mm |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |