- RS Stock No.:
- 169-7629
- Mfr. Part No.:
- SE5455-003
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 169-7629
- Mfr. Part No.:
- SE5455-003
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Honeywell SE3455/5455 Series IREDs
The SE3455 and SE5455 series, from Honeywell, are Infrared (IR) emitting diodes in standard TO-46 metal can packages. A flat window enables the SE3455 series to provide a wide beam angle. The SE5455 series has a glass lens which enables a narrow beam angle. Both families offer high power dissipation capabilities and are suitable for applications in hostile envrionments.
Infrared (IR) Light Emitters, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 935nm |
Package Type | TO-46 |
Mounting Type | Through Hole |
Angle of Half Intensity | 20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.77 x 6.27mm |
Lens Shape | Round |
LED Material | GaAs |