- RS Stock No.:
- 215-7309
- Mfr. Part No.:
- CIMR-AC4A0139AAA
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-7309
- Mfr. Part No.:
- CIMR-AC4A0139AAA
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron CIMR-AC4A0139AAA is a A1000 inverter with 3 phase input .It has a rated supply voltage of 400 V,has a maximum output frequency of 400Hz.
Current vector control, with or without PG
Open Loop Control of PM Motors
Low-noise Low carrier technology
10 years lifetime design
Open Loop Control of PM Motors
Low-noise Low carrier technology
10 years lifetime design
Specifications
Attribute | Value |
---|---|
Power Rating | 75 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 139 A |
For Use With | A1000 |
Series | A1000 |
Field Bus Communication Type | Modbus, Profibus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |