- RS Stock No.:
- 203-3370
- Mfr. Part No.:
- 6SL3220-3YE20-0AF0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD32,272.00
(exc. GST)
TWD33,885.60
(inc. GST)
Units | Per unit |
1 + | TWD32,272.00 |
- RS Stock No.:
- 203-3370
- Mfr. Part No.:
- 6SL3220-3YE20-0AF0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G120X 4kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has rated current of 9.75A and is of FSB size.
Sensorless vector control
Encoderless torque control
Encoderless torque control
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Supply Voltage | 480 V ac |
Current Rating | 9.75 A |
For Use With | Sinamics G120X |
Series | SINAMICS G120X |
Field Bus Communication Type | PROFINET |
IP Rating | IP20 |
STO | Yes |