- RS Stock No.:
- 134-8007
- Mfr. Part No.:
- 185758 DC1-34014FB-A20CE1
- Manufacturer:
- Eaton
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD33,213.00
(exc. GST)
TWD34,873.65
(inc. GST)
Units | Per unit |
1 + | TWD33,213.00 |
- RS Stock No.:
- 134-8007
- Mfr. Part No.:
- 185758 DC1-34014FB-A20CE1
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Inverter Drive, 14A Current Rating, Flange Mount - DC1 Series - 185758 DC1-34014FB-A20CE1
Adjust the speed or output torque of your electric motor with this variable frequency inverter drive from Eaton. It lets you control machinery and processes by simply programming your parameters or frequencies into the device. The unit offers 14 basic functions and is easy to install by flange mounting, so is a simple control solution for mass-production machine-building tasks. As it resists corrosion, you can rely on longevity in humid conditions. An inverter drive like this is useful for controlling the operating speed of small devices like fans and pumps, as well as machine motors.
Features & Benefits
• Efficiency of 96.2% for minimal power loss
• Includes a digital display that's easy to read
• Comes with a radio interference suppression filter to reduce the chance of crosstalk
• Meets EN 61800-3 electromagnetic compatibility standards for power drives, so there's minimal risk of interference with nearby electronic components
• Includes a digital display that's easy to read
• Comes with a radio interference suppression filter to reduce the chance of crosstalk
• Meets EN 61800-3 electromagnetic compatibility standards for power drives, so there's minimal risk of interference with nearby electronic components
What motors is this inverter drive compatible with?
You can use this inverter drive with 4-pole, 3-phase asynchronous motors that are internally or externally ventilated.
Note
Eaton formerly known as Moeller
Eaton PowerXL DC1
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 14 A |
For Use With | Conveyor Belt Systems, Fan Application, Pump |
Series | Eaton Moeller |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
Output Frequency | 0 → 50Hz |
STO | No |
Drive Type | Vector Control |
Mounting Type | Flange Mount |
Filter Included | Yes |
Special Features | Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost |
Overall Length | 129mm |
Function | Motor Control |
Overall Depth | 273mm |
Standards Met | CE, cUL, EAC, RCM, UkrSEPRO, UL |
Overall Width | 175mm |
Interface | Modbus RTU |