- RS Stock No.:
- 823-0158
- Mfr. Part No.:
- LTC1756EGN#PBF
- Manufacturer:
- Linear Technology
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 823-0158
- Mfr. Part No.:
- LTC1756EGN#PBF
- Manufacturer:
- Linear Technology
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Linear Technology
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 4.978 x 3.988 x 1.478mm |
Height | 1.478mm |
Length | 4.98mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 3.988mm |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |