Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E Angled Industrial Power Plug, Rated At 32A, 500 V
- RS Stock No.:
- 215-0430
- Mfr. Part No.:
- 56PA432-EO
- Manufacturer:
- Clipsal Electrical
Bulk discount available
Subtotal (1 unit)**
TWD11,981.00
(exc. GST)
TWD12,580.05
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit |
---|---|
1 - 4 | TWD11,981.00 |
5 + | TWD10,782.00 |
**price indicative
- RS Stock No.:
- 215-0430
- Mfr. Part No.:
- 56PA432-EO
- Manufacturer:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Clipsal Electrical | |
Current Rating | 32A | |
Plug/Socket | Plug | |
Pole Format | 3P + E | |
Voltage Rating | 500 V | |
Mounting Type | Cable Mount | |
Body Orientation | Angled | |
IP Rating | IP66 | |
Series | 56 Series | |
Colour | Orange | |
Select all | ||
---|---|---|
Manufacturer Clipsal Electrical | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 500 V | ||
Mounting Type Cable Mount | ||
Body Orientation Angled | ||
IP Rating IP66 | ||
Series 56 Series | ||
Colour Orange | ||