Clipsal Electrical IP66 Grey, Rated At 12A, 250 V
- RS Stock No.:
- 214-1542
- Mfr. Part No.:
- 56C313-GY
- Manufacturer:
- Clipsal Electrical
Bulk discount available
Subtotal (1 unit)**
TWD22,888.00
(exc. GST)
TWD24,032.40
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit |
---|---|
1 - 4 | TWD22,888.00 |
5 + | TWD20,600.00 |
**price indicative
- RS Stock No.:
- 214-1542
- Mfr. Part No.:
- 56C313-GY
- Manufacturer:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Clipsal Electrical | |
Current Rating | 12A | |
Plug/Socket | Socket | |
Pole Format | 3P | |
Voltage Rating | 250 V | |
Mounting Type | Surface Mount | |
IP Rating | IP66 | |
Colour | Grey | |
Select all | ||
---|---|---|
Manufacturer Clipsal Electrical | ||
Current Rating 12A | ||
Plug/Socket Socket | ||
Pole Format 3P | ||
Voltage Rating 250 V | ||
Mounting Type Surface Mount | ||
IP Rating IP66 | ||
Colour Grey | ||