Binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS Stock No.:
- 734-5460
- Mfr. Part No.:
- 99-9133-52-12
- Manufacturer:
- binder
The image is for reference only, please refer to product details and specifications
31 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD707.00
(exc. GST)
TWD742.35
(inc. GST)
Units | Per unit |
1 - 9 | TWD707.00 |
10 - 49 | TWD685.00 |
50 - 99 | TWD666.00 |
100 - 249 | TWD651.00 |
250 + | TWD638.00 |
- RS Stock No.:
- 734-5460
- Mfr. Part No.:
- 99-9133-52-12
- Manufacturer:
- binder
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug
Snap-in male cable connectors IP 67, series 720
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |