- RS Stock No.:
- 700-8310
- Mfr. Part No.:
- HR25A-7J-6P
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
24 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD865.00
(exc. GST)
TWD908.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | TWD865.00 |
10 - 49 | TWD838.00 |
50 - 99 | TWD812.00 |
100 - 249 | TWD795.00 |
250 + | TWD778.00 |
- RS Stock No.:
- 700-8310
- Mfr. Part No.:
- HR25A-7J-6P
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Jacks
Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Micro |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | HR25 |
Voltage Rating | 30 V ac, 42 V dc |
Mating Type | Push-Pull |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |