- RS Stock No.:
- 700-8272
- Mfr. Part No.:
- HR25A-7R-8S
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
20 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD621.00
(exc. GST)
TWD652.05
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | TWD621.00 |
3 - 4 | TWD605.00 |
5 + | TWD596.00 |
- RS Stock No.:
- 700-8272
- Mfr. Part No.:
- HR25A-7R-8S
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Receptacles
Miniature Push-Pull Circular Connectors
Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Micro |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30 V ac, 42 V dc |
Mating Type | Push-Pull |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |