Hirose Circular Connector, 11 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, IP68, LF Series
- RS Stock No.:
- 688-1883
- Mfr. Part No.:
- LF13WBP-11P
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
15 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD866.40
(exc. GST)
TWD909.72
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | TWD866.40 | TWD4,332.00 |
50 - 245 | TWD841.20 | TWD4,206.00 |
250 - 495 | TWD815.20 | TWD4,076.00 |
500 - 1245 | TWD797.40 | TWD3,987.00 |
1250 + | TWD779.80 | TWD3,899.00 |
*price indicative
- RS Stock No.:
- 688-1883
- Mfr. Part No.:
- LF13WBP-11P
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cable Plug (Male)
Plug with Male contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0 A, 10.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 125 V ac/dc |
Shell Size | 13 |
Mating Type | Bayonet |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |