Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP67, IP68, LF Series
- RS Stock No.:
- 688-1861
- Mfr. Part No.:
- LF10WBR-4P
- Manufacturer:
- Hirose
Price (VAT excluded) Each (In a Pack of 5)
TWD306.00
(exc. GST)
TWD321.30
(inc. GST)
440 In stock for delivery within 6 working days
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | TWD306.00 | TWD1,530.00 |
50 - 245 | TWD296.80 | TWD1,484.00 |
250 - 495 | TWD287.60 | TWD1,438.00 |
500 - 1245 | TWD281.60 | TWD1,408.00 |
1250 + | TWD275.60 | TWD1,378.00 |
*price indicative
- RS Stock No.:
- 688-1861
- Mfr. Part No.:
- LF10WBR-4P
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chassis Plug (Male)
Receptacle with Male contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 10.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 125 V ac/dc |
Shell Size | 10 |
Mating Type | Bayonet |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |