Tajimi Electronics Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female, R04 Series
- RS Stock No.:
- 642-9643
- Mfr. Part No.:
- R04-P8F7.3
- Manufacturer:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 642-9643
- Mfr. Part No.:
- R04-P8F7.3
- Manufacturer:
- Tajimi Electronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Series | R04 |
Body Orientation | Straight |
Voltage Rating | 200.0 V |
Mating Type | Screw On |
Shell Size | 15.5 |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |
Contact Material | Copper |