RS PRO Circular Connector, 14 Contacts, Cable Mount, 12.4 mm Connector, Socket, Female, IP50
- RS Stock No.:
- 240-6550
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
TWD1,227.00
(exc. GST)
TWD1,288.35
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit |
---|---|
1 - 9 | TWD1,227.00 |
10 - 49 | TWD1,166.00 |
50 + | TWD960.00 |
**price indicative
- RS Stock No.:
- 240-6550
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 14 | |
Mounting Type | Cable Mount | |
Connector Size | 12.4 mm | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP50 | |
Current Rating | 2A | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 14P | |
Contact Plating | Gold Plated Brass | |
Shielded/Unshielded | Shielded | |
Strain Relief | Yes | |
Maximum Operating Temperature | 250°C | |
Outer Diameter | 5.2→6.2mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 14 | ||
Mounting Type Cable Mount | ||
Connector Size 12.4 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 14P | ||
Contact Plating Gold Plated Brass | ||
Shielded/Unshielded Shielded | ||
Strain Relief Yes | ||
Maximum Operating Temperature 250°C | ||
Outer Diameter 5.2→6.2mm | ||
Minimum Operating Temperature -55°C | ||