- RS Stock No.:
- 184-6470
- Mfr. Part No.:
- RM15QRD-4SA(81)
- Manufacturer:
- Hirose
2 In stock for delivery within 4 working days
Price (VAT excluded) Each
TWD440.00
(exc. GST)
TWD462.00
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | TWD440.00 |
5 - 9 | TWD429.00 |
10 + | TWD423.00 |
- RS Stock No.:
- 184-6470
- Mfr. Part No.:
- RM15QRD-4SA(81)
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
5 shell sizes (12, 15, 21, 24, and 31)
16 kinds of contacts (2, 3, 4, 5, 6, 7, 8, 10, 12, 15, 20, 31, 40, and 55)
Water proof types are available in special series.(RM-W Series)
Various lock mechanism (Thread coupling, Bayonet sleeve, and Quick detachable)
Various kinds of accessories are available.
16 kinds of contacts (2, 3, 4, 5, 6, 7, 8, 10, 12, 15, 20, 31, 40, and 55)
Water proof types are available in special series.(RM-W Series)
Various lock mechanism (Thread coupling, Bayonet sleeve, and Quick detachable)
Various kinds of accessories are available.
The RM Series provides a wide selection of plug and receptacle types to satisfy various kinds of application requirements.Available position counts : 2, 3, 4, 5, 6, 7, 8, 10, 12, 15, and 20. Available lock mechanisms : threaded coupling type, bayonet sleeve type, and quick detachable type.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 500.0 V , 700.0 V |
Shell Size | 15 |
Housing Material | Metal |
Pole Format | 4P |