Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-1224
- Mfr. Part No.:
- M12A-08PMMP-SF8002
- Manufacturer:
- Amphenol Industrial
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD312.00
(exc. GST)
TWD327.60
(inc. GST)
Units | Per unit |
1 - 12 | TWD312.00 |
13 - 24 | TWD304.00 |
25 + | TWD300.00 |
- RS Stock No.:
- 182-1224
- Mfr. Part No.:
- M12A-08PMMP-SF8002
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Series Number | SF8002 |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |