Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-0773
- Mfr. Part No.:
- M12A-05PMMP-SF8001
- Manufacturer:
- Amphenol Industrial
Available for back order.
Added
Price (VAT excluded) 1 Tray of 50
TWD9,607.00
(exc. GST)
TWD10,087.35
(inc. GST)
Tray(s) | Per Tray | Per unit* |
1 - 1 | TWD9,607.00 | TWD192.14 |
2 - 3 | TWD9,396.00 | TWD187.92 |
4 + | TWD9,194.00 | TWD183.88 |
*price indicative |
- RS Stock No.:
- 182-0773
- Mfr. Part No.:
- M12A-05PMMP-SF8001
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Series | M |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Series Number | SF8001 |