- RS Stock No.:
- 174-5213
- Mfr. Part No.:
- JR13JK-3P
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD533.00
(exc. GST)
TWD559.65
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | TWD533.00 |
3 - 4 | TWD520.00 |
5 + | TWD512.00 |
- RS Stock No.:
- 174-5213
- Mfr. Part No.:
- JR13JK-3P
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Threaded |
Shell Size | 13 |
Housing Material | Aluminium |
Pole Format | 3P |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |