- RS Stock No.:
- 174-5140
- Mfr. Part No.:
- JR25JK-24S
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
23 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD536.80
(exc. GST)
TWD563.64
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | TWD536.80 | TWD5,368.00 |
20 - 30 | TWD525.00 | TWD5,250.00 |
40 + | TWD513.70 | TWD5,137.00 |
*price indicative
- RS Stock No.:
- 174-5140
- Mfr. Part No.:
- JR25JK-24S
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Threaded |
Shell Size | 25 |
Housing Material | Aluminium |
Pole Format | 24P |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |