Bulgin Circular Connector, 3 Contacts, Rear Mount, M8 Connector, Plug, Male, IP67, Buccaneer M8 Series
- RS Stock No.:
- 144-6695
- Mfr. Part No.:
- PXMBNI08RPM03APC
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD613.00
(exc. GST)
TWD643.65
(inc. GST)
Units | Per unit |
1 - 4 | TWD613.00 |
5 - 24 | TWD551.00 |
25 + | TWD454.00 |
- RS Stock No.:
- 144-6695
- Mfr. Part No.:
- PXMBNI08RPM03APC
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Rear Panel Mounting Male
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Rear Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Buccaneer M8 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Shell Size | 8 |
Housing Material | Nickel |
Pole Format | 3 |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |