- RS Stock No.:
- 454-025
- Mfr. Part No.:
- JR13RK-5P
- Manufacturer:
- Hirose
64 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD222.00
(exc. GST)
TWD233.10
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | TWD222.00 |
5 - 24 | TWD216.00 |
25 - 49 | TWD208.00 |
50 - 99 | TWD205.00 |
100 + | TWD201.00 |
- RS Stock No.:
- 454-025
- Mfr. Part No.:
- JR13RK-5P
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HRS (Hirose) JR13 Series Connectors
Standards
JIS C 5432
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250 V ac |
Mating Type | Threaded |
Shell Size | 13 |
Housing Material | Aluminium |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |