- RS Stock No.:
- 722-7722
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 03/09/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD518.00
(exc. GST)
TWD543.90
(inc. GST)
Units | Per unit |
1 - 14 | TWD518.00 |
15 - 49 | TWD502.00 |
50 - 99 | TWD493.00 |
100 - 499 | TWD487.00 |
500 + | TWD401.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 722-7722
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mount, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 13.7mm |