- RS Stock No.:
- 703-8894
- Manufacturer:
- RS PRO
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD290.00
(exc. GST)
TWD304.50
(inc. GST)
Units | Per unit |
1 - 14 | TWD290.00 |
15 - 49 | TWD281.00 |
50 - 99 | TWD273.00 |
100 - 499 | TWD267.00 |
500 + | TWD220.00 |
- RS Stock No.:
- 703-8894
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Solder lug/faston terminals
Sealed to IP67
Maximum panel thickness 11mm
Solder lug/faston terminals
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 4mcd |
Length | 35.6mm |