- RS Stock No.:
- 191-7797
- Mfr. Part No.:
- SX33211F2H00000
- Manufacturer:
- Molveno
40 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD32.40
(exc. GST)
TWD34.02
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD32.40 | TWD162.00 |
25 - 45 | TWD31.60 | TWD158.00 |
50 - 95 | TWD30.80 | TWD154.00 |
100 + | TWD30.00 | TWD150.00 |
*price indicative |
- RS Stock No.:
- 191-7797
- Mfr. Part No.:
- SX33211F2H00000
- Manufacturer:
- Molveno
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 10mm
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2H00000 – amber
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2H00000 – amber
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Amber |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Length | 33.3mm |
Series | SX33 |