- RS Stock No.:
- 168-3882
- Mfr. Part No.:
- LE-0504-01B
- Manufacturer:
- JKL Components
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-3882
- Mfr. Part No.:
- LE-0504-01B
- Manufacturer:
- JKL Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | Blue |
Lamp Base | Wedge |
Diameter | 4.5mm |
Length | 20.3mm |
Viewing Angle | 95 ° |
Peak Wavelength | 470nm |
Current Rating | 15mA |