- RS Stock No.:
- 171-1416
- Mfr. Part No.:
- HYG30P120H1K1
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 171-1416
- Mfr. Part No.:
- HYG30P120H1K1
- Manufacturer:
- HY Electronic Corp
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IGBT Modules, HY Electronic
This range of IGBT modules from HY Electronic come in industry standard packages with soldering pins designed for PCB mounting. Suitable applications for these IGBT modules include; inverters for motor drives, AC and DC servo drive amplifiers and non-interruptible power supplies.
Features of the HY Electronic IGBT modules:
Low VCE (sat) trench IGBT
Low switching losses
10us short circuit capability
Fast and soft reverse recovery
Temperature sensing included
Low VCE (sat) trench IGBT
Low switching losses
10us short circuit capability
Fast and soft reverse recovery
Temperature sensing included
IGBT Modules, HY Electronic
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 40 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | 20V |
Maximum Power Dissipation | 200 W |
Configuration | 3 Phase Bridge |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 24 |
Transistor Configuration | 3 Phase |
Dimensions | 107.5 x 45 x 17mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +123 °C |