- RS Stock No.:
- 419-4402
- Mfr. Part No.:
- IC191-0482-004
- Manufacturer:
- Yamaichi
Discontinued product
- RS Stock No.:
- 419-4402
- Mfr. Part No.:
- IC191-0482-004
- Manufacturer:
- Yamaichi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TSOP Test Sockets Open Top
Open top test sockets for TSOPs (thin small outline packages)
Low actuation force socket
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -40°C to 150°C
Durability 10000 insertions
Low actuation force socket
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -40°C to 150°C
Durability 10000 insertions
Specifications
Attribute | Value |
---|---|
Package Type | TSOP |
Gender | Female |
Number of Contacts | 48 |
Number of Rows | 2 |
Pitch | 1mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI |