- RS Stock No.:
- 748-2024
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 210-1260
Price (VAT excluded) 1 Reel of 25 Metre(s)
TWD1,787.00
(exc. GST)
TWD1,876.35
(inc. GST)
- RS Stock No.:
- 748-2024
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Unshielded Test Lead Wire 0.75 mm² CSA 500 V Red Silicone Rubber, 149 Strands 25 m
This high-temperature silicone rubber cable from the RS PRO range is used in test and monitoring equipment. It can be used in environments where elevated temperatures or harsh conditions such as radiation or oils are likely to occur.
The core comprises 149 flexible tinned annealed stranded copper conductors. The flexible outer sheath is made from durable silicone rubber that can withstand extremes of heat and cold without melting or cracking. This makes the cable safe to use at extreme temperatures ranging from -55°C to +200°C. It's available in a length of 25 metres and has an outer diameter of 3.3 mm.
This test lead wire conforms the Restriction of Hazardous Substances (RoHS) requirements and ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. That means that it's flame-retardant and won't release toxic gas in the event of a fire. You'll find it used in heavy industry and manufacturing.
The core comprises 149 flexible tinned annealed stranded copper conductors. The flexible outer sheath is made from durable silicone rubber that can withstand extremes of heat and cold without melting or cracking. This makes the cable safe to use at extreme temperatures ranging from -55°C to +200°C. It's available in a length of 25 metres and has an outer diameter of 3.3 mm.
This test lead wire conforms the Restriction of Hazardous Substances (RoHS) requirements and ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. That means that it's flame-retardant and won't release toxic gas in the event of a fire. You'll find it used in heavy industry and manufacturing.
Features and Benefits
• Voltage rating of 500 V
• Length of 25 m
• Outer diameter 3.3 mm
• Cross-sectional area of 0.75 mm²
• American Wire Gauge (AWG) 18
• Insulation wall thickness of 1 mm
• Silicone rubber sheath
• Red sheath colour
• Operating temperature range of -55°C to -200°C
• Length of 25 m
• Outer diameter 3.3 mm
• Cross-sectional area of 0.75 mm²
• American Wire Gauge (AWG) 18
• Insulation wall thickness of 1 mm
• Silicone rubber sheath
• Red sheath colour
• Operating temperature range of -55°C to -200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Sheath Colour | Red |
American Wire Gauge | 18 AWG |
Cable Shape | Single Core |
Core Strands | 149/0.08 mm |
Length | 25m |
Insulation Material | Silicone Rubber |
Outer Diameter | 3.3mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Shield Type | Unshielded |
Insulation Wall Thickness | 1mm |
Number of Strands | 149 |
Size of Strands | 0.08 mm |