Alpha Wire Ecogen Ecowire Metric Series Orange 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether
- RS Stock No.:
- 201-2714
- Mfr. Part No.:
- 67250 OR033
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 06/02/2025, delivery within 6 working days
Price (VAT excluded) Each
TWD105.20
(exc. GST)
TWD110.46
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 + | TWD105.20 | TWD10,520.00 |
*price indicative
- RS Stock No.:
- 201-2714
- Mfr. Part No.:
- 67250 OR033
- Manufacturer:
- Alpha Wire
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Alpha Wire 50m orange 67250 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 2.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Orange |
American Wire Gauge | 14 AWG |
Core Strands | 140/0.16 mm² |
Length | 100m |
Insulation Material | Polyphenylene Ether |
Voltage Rating | 600 V |
Wire Style | UL11028 |
Series | Ecogen Ecowire Metric |