Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
HMI Displays
Automation & Control Gear
PLCs, HMIs & Industrial Computing
HMI Displays
Eaton MFD Series Display Unit - 80 mm, LCD Display
RS Stock No.:
229-9487
Mfr. Part No.:
265251 MFD-80-B
Manufacturer:
Eaton
View all HMI Displays
Discontinued product
RS Stock No.:
229-9487
Mfr. Part No.:
265251 MFD-80-B
Manufacturer:
Eaton
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-265251
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Eaton 80 mm monochrome display/HMI device used as a remote text display.
IP65 protection class
Operating temperature range is from -25°C to 55°C
Attribute
Value
Manufacturer Series
MFD
Display Type
LCD
Manufacturer Part No.
265251 MFD-80-B
Display Size
80 mm