RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 55 mm
- RS Stock No.:
- 800-659
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
TWD1,249.00
(exc. GST)
TWD1,311.45
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD1,249.00 | TWD124.90 |
*price indicative
- RS Stock No.:
- 800-659
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 55mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 55mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastener, designed to securely connect multiple components without protrusion. Its hexagon head allows for ease of tightening using standard tools, ensuring reliable assembly.
Constructed from A4 stainless steel for superior corrosion resistance
Fully compliant with DIN 933 specifications for quality assurance
Versatile use for internal and external applications, including marine environments
Can be reused multiple times, making it Ideal for maintenance and repair tasks
Related links
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 30 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
