RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm
- RS Stock No.:
- 800-621
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 25 units)*
TWD7,783.00
(exc. GST)
TWD8,172.15
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD7,783.00 | TWD311.32 |
*price indicative
- RS Stock No.:
- 800-621
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 90mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 90mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening solution designed to securely connect multiple components. Engineered for easy installation and maintenance, it offers exceptional durability in various applications.
Manufactured from A4 stainless steel for outstanding corrosion resistance
Conforms to DIN 933 specifications ensuring high-quality standards
Hexagon head design allows for easy tightening and loosening with appropriate tools
Fully threaded for optimal engagement within threaded holes
Related links
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 30 mm
