RS PRO Bright Zinc Steel, Hex Bolt, M20 x 140 mm
- RS Stock No.:
- 800-552
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 10 units)*
TWD3,061.00
(exc. GST)
TWD3,214.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD3,061.00 | TWD306.10 |
*price indicative
- RS Stock No.:
- 800-552
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 140 mm long
The RS PRO M20 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance, making it Ideal for industrial environments.
Features and Benefits
Material: Steel construction ensures high strength and durability.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 933 for assured quality and performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 933 for assured quality and performance.
Applications
Construction and building projects
Machinery assembly and maintenance
Heavy equipment fastening
Automotive and transportation industries
Machinery assembly and maintenance
Heavy equipment fastening
Automotive and transportation industries
Additional Information
Meets DIN 933 standards for hex bolts
Bright zinc finish for improved longevity in harsh environments
Suitable for use in conjunction with M20 nuts and washers
Bright zinc finish for improved longevity in harsh environments
Suitable for use in conjunction with M20 nuts and washers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
