RS PRO Plain Stainless Steel, Hex Bolt, Metric x 100 mm
- RS Stock No.:
- 800-531
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 10 units)*
TWD1,597.00
(exc. GST)
TWD1,676.85
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD1,597.00 | TWD159.70 |
*price indicative
- RS Stock No.:
- 800-531
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread Metric | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Manufactured from A2 stainless steel for excellent corrosion resistance
Complies with DIN 933 specifications, ensuring industry-standard reliability
Ideal for both internal and external applications, enhancing versatility
Can be removed and reinserted multiple times, perfect for maintenance tasks
Related links
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 80 mm
- RS PRO Plain Stainless Steel Metric x 90 mm
