- RS Stock No.:
- 899-5827
- Mfr. Part No.:
- 1600030
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 50
TWD22,898.00
(exc. GST)
TWD24,042.90
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD22,898.00 | TWD457.96 |
5 + | TWD20,609.00 | TWD412.18 |
*price indicative |
- RS Stock No.:
- 899-5827
- Mfr. Part No.:
- 1600030
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female insert, nom. voltage: 400 V, nominal current: 13.5 A, connection method: Crimp connection, number of connections: 10, number of positions: 10, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 92 mm, height: 17 mm, color: gray, mounting type: direct screw connection
Specifications
Attribute | Value |
---|---|
Series | HCC 4-FC |
Type | Connector Insert |