- RS Stock No.:
- 843-0020
- Mfr. Part No.:
- 09120052733
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
10 In CN stock for delivery within 2 working day(s) (local stock)
15 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD663.00
(exc. GST)
TWD696.15
(inc. GST)
Units | Per unit |
1 - 2 | TWD663.00 |
3 - 4 | TWD651.00 |
5 + | TWD638.00 |
- RS Stock No.:
- 843-0020
- Mfr. Part No.:
- 09120052733
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han Q 5/0 Series, Quick Lock
Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.
5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C
Rated at 16A 230/400V
Temperature range -40 to +125° C
Note
When using Han 3A HPR hoods/housings the sealiong on the insert must be removed.
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HAN Q |
Type | Connector Insert |
Termination Method | Quick Lock |
Number of Rows | 2 |
Voltage Rating | 400 V |
IP Rating | IP65, IP67 |
Number of Contacts | 5 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Series Number | 0912 |