- RS Stock No.:
- 803-0431
- Mfr. Part No.:
- 1641617
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-0431
- Mfr. Part No.:
- 1641617
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
QUICKCON Fast Connection
The 3 + PE-position appliance plug connectors are available with the QUICKON fast connection technology. The QUICKON technology allows for a conductor to be connected in less than a minute.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 10.0A |
Series | HC-A3-BUQ1.5-KML-G-PA |
Type | Connector Housing |
Voltage Rating | 400 V |
IP Rating | IP65 |
Manufacturer Size Code | D7 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Material | Copper |
Contact Plating | Silver |