- RS Stock No.:
- 183-7050
- Mfr. Part No.:
- 19433100232
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 183-7050
- Mfr. Part No.:
- 19433100232
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series surface mount housing is made of reinforced fibreglass polyamide. It has a size of 10B and comes with a DL-M32 double locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han-Eco® B Series |
Thread Size | 1 x M32 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP66 |