- RS Stock No.:
- 173-7325
- Mfr. Part No.:
- 09210073131
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
90 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD191.00
(exc. GST)
TWD200.55
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | TWD191.00 | TWD1,910.00 |
50 + | TWD171.90 | TWD1,719.00 |
*price indicative |
- RS Stock No.:
- 173-7325
- Mfr. Part No.:
- 09210073131
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D |
Type | Connector Insert |
Number of Rows | 3 |
Voltage Rating | 250 V |
Number of Contacts | 8 |
Body Orientation | Straight |