Amphenol Contact, Heavy Mate M Series 1 Way, For Use With Heavy Mate M Series 3 Contact Module, Heavy Mate M Series
- RS Stock No.:
- 825-2987
- Mfr. Part No.:
- VN01 036 0001 1C
- Manufacturer:
- Amphenol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 825-2987
- Mfr. Part No.:
- VN01 036 0001 1C
- Manufacturer:
- Amphenol
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Heavy Mate 3.6mm M Type Contacts
A comprehensive offering of silver plated 3.6mm turned pin and socket crimp contacts suitable for use with M type range of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Silver plated
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact |
Gender | Male |
Current Rating | 200A |
Voltage Rating | 1 kV |
Number of Contacts | 1 |
Range | Heavy Mate |
Series | Heavy Mate M |
For Use With | Heavy Mate M Series 3 Contact Module, Heavy Mate M Series Heavy Duty Connector |
Number of Rows | 1 |