TE Connectivity Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 894-7957
- Mfr. Part No.:
- RNF-100-2-BK-SP
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 894-7957
- Mfr. Part No.:
- RNF-100-2-BK-SP
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 50.8mm |
Colour | Black |
Shrunk Diameter | 25.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 |
Series | RNF-100 |