HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 13mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series
- RS Stock No.:
- 639-3617
- Mfr. Part No.:
- 321-50130 TREDUX-HA47-13/4-PO-X-BK
- Manufacturer:
- HellermannTyton
The image is for reference only, please refer to product details and specifications
10 In Global stock for delivery within 6 working day(s)
73 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD817.00
(exc. GST)
TWD857.85
(inc. GST)
Units | Per unit |
1 + | TWD817.00 |
- RS Stock No.:
- 639-3617
- Mfr. Part No.:
- 321-50130 TREDUX-HA47-13/4-PO-X-BK
- Manufacturer:
- HellermannTyton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tredux Heat-Shrink Tubing, Thick-Walled
Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 13mm |
Colour | Black |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3.5:1 |
Sleeve Length | 1m |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +110 °C |
Flame Retardant | Yes |
Series | TREDUX-HA47 |