Osram HALOLINE PRO 120 W Linear Halogen Lamp R7S, Linear, 230 V ac, 240 V ac, 12 mm
- RS Stock No.:
- 791-6615
- Mfr. Part No.:
- 4008321928092
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-6615
- Mfr. Part No.:
- 4008321928092
- Manufacturer:
- Osram
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Power | 120W | |
| Product Type | Linear Halogen Lamp | |
| Lamp Shape | Linear | |
| Sub Type | Double Ended Halogen Lamp | |
| Lamp Base/Socket | R7S | |
| Voltage | 230 V ac, 240 V ac | |
| Incandescent Equivalent Wattage | 150W | |
| Length | 80.3mm | |
| Diameter | 12 mm | |
| Lifespan | 2000h | |
| Standards/Approvals | No | |
| Series | HALOLINE PRO | |
| Luminous Flux | 2250lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Power 120W | ||
Product Type Linear Halogen Lamp | ||
Lamp Shape Linear | ||
Sub Type Double Ended Halogen Lamp | ||
Lamp Base/Socket R7S | ||
Voltage 230 V ac, 240 V ac | ||
Incandescent Equivalent Wattage 150W | ||
Length 80.3mm | ||
Diameter 12 mm | ||
Lifespan 2000h | ||
Standards/Approvals No | ||
Series HALOLINE PRO | ||
Luminous Flux 2250lm | ||
Haloline Eco Double ended halogen Lamps
This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesnt require a transformer and it can be thrown away with normal household waste, as it contains no mercury.
2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s
