- RS Stock No.:
- 709-6796
- Mfr. Part No.:
- AD7837BRZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-6796
- Mfr. Part No.:
- AD7837BRZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 250ksps |
Full Scale Error | ±3LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Maximum Settling Time | 5µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |